Coated Edge Ferrite Core Toroid Type Length Width 2.250" (57.15mm) Diameter 0.600" (15.24mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0059192A2

DigiKey Part Number
4616-0059192A2-ND
Manufacturer
Manufacturer Product Number
0059192A2
Description
FERRITE CORE TOROID 138NH EDGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Edge Ferrite Core Toroid Type Length Width 2.250" (57.15mm) Diameter 0.600" (15.24mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
60
Part Status
Active
Effective Length (le) mm
125.0
Core Type
Toroid
Effective Area (Ae) mm²
229.0
Material
Edge
Effective Magnetic Volume (Ve) mm³
28600.0
Diameter
2.250" (57.15mm)
Finish
Coated
Inductance Factor (Al)
138 nH
Height
0.600" (15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$543.52000$543.52
10$340.42800$3,404.28
25$337.80160$8,445.04