
0059120A2 | |
---|---|
DigiKey Part Number | 4616-0059120A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059120A2 |
Description | FERRITE CORE TOROID 72NH EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Edge Ferrite Core Toroid Type Length Width 0.653" (16.59mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Edge | |
Diameter | 0.653" (16.59mm) | |
Inductance Factor (Al) | 72 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 41.2 | |
Effective Area (Ae) mm² | 19.2 | |
Effective Magnetic Volume (Ve) mm³ | 791.0 | |
Finish | Coated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.31000 | $35.31 |
10 | $24.17300 | $241.73 |
25 | $20.48800 | $512.20 |
50 | $17.93280 | $896.64 |
100 | $15.55740 | $1,555.74 |
250 | $14.06116 | $3,515.29 |