
0059076A2 | |
---|---|
DigiKey Part Number | 4616-0059076A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059076A2 |
Description | FERRITE CORE TOROID 56NH EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Edge Ferrite Core Toroid Type Length Width 1.445" (36.70mm) Diameter 0.447" (11.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Edge | |
Diameter | 1.445" (36.70mm) | |
Inductance Factor (Al) | 56 nH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 89.8 | |
Effective Area (Ae) mm² | 67.8 | |
Effective Magnetic Volume (Ve) mm³ | 6090.0 | |
Finish | Coated | |
Height | 0.447" (11.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.49000 | $140.49 |
10 | $92.85800 | $928.58 |
25 | $76.93360 | $1,923.34 |
50 | $71.33380 | $3,566.69 |