Image for 0058164A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0058164A2

DigiKey Part Number
4616-0058164A2-ND
Manufacturer
Manufacturer Product Number
0058164A2
Description
HIGH FLUX 014 PERM KHAKI 165 SIZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated High Flux Ferrite Core Toroid Type Length Width 6.500" (165.10mm) Diameter 1.250" (31.75mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
14
Part Status
Active
Effective Length (le) mm
412.0
Core Type
Toroid
Effective Area (Ae) mm²
987.0
Material
High Flux
Effective Magnetic Volume (Ve) mm³
407000.0
Diameter
6.500" (165.10mm)
Finish
Uncoated
Inductance Factor (Al)
42 nH
Height
1.250" (31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$2,958.81500$11,835.26
Manufacturers Standard Package