
CP014-30-14 | |
---|---|
DigiKey Part Number | 2875-CP014-30-14-ND |
Manufacturer | |
Manufacturer Product Number | CP014-30-14 |
Description | RF EMI SHIELDING SHEET 14" X 30" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Co-NETIC® AA 30.000" (762.00mm) X 14.000" (355.60mm) X 0.014" (0.36mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetic Shield Corporation | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 14.000" (355.60mm) | |
Width | 30.000" (762.00mm) | |
Thickness - Overall | 0.014" (0.36mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,304.33000 | $2,304.33 |