


MSS-1605 | |
|---|---|
DigiKey Part Number | MSS-1605-ND |
Manufacturer | |
Manufacturer Product Number | MSS-1605 |
Description | MAGNET CHAN PLASTC FOR ALUM DOOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | MSS Magnet Plastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | MSS | |
Housing Material | Plastic | |
Material - Magnet | - | |
Package / Case | Chassis Mount | |
Size | - | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.27000 | $176.27 |
| 10 | $145.65200 | $1,456.52 |
| 25 | $135.07920 | $3,376.98 |
| 100 | $121.28190 | $12,128.19 |
| 250 | $113.65172 | $28,412.93 |
| 500 | $108.63726 | $54,318.63 |


