
HS-L1.5-101 | |
---|---|
DigiKey Part Number | HS-L1.5-101-ND |
Manufacturer | |
Manufacturer Product Number | HS-L1.5-101 |
Description | SINGLE ALARM CONTACT CLOSED LOOP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NC (2) Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NC (2) | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,184.26000 | $1,184.26 |
10 | $982.53000 | $9,825.30 |
25 | $918.27640 | $22,956.91 |