
MPD-810H | |
|---|---|
DigiKey Part Number | 5151-MPD-810H-ND |
Manufacturer | |
Manufacturer Product Number | MPD-810H |
Description | DC-DC ATX PSU, 85W convection, 1 |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 4 Output 5V 3.3V 12V -12V 1A, 4A, 8A, 10A 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magic Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 30V | |
Number of Outputs | 4 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Current - Output (Max) | 1A, 4A, 8A, 10A | |
Power (Watts) | 136W | |
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 3.30" W x 1.50" H (152.4mm x 83.8mm x 38.1mm) | |
Approval Agency | CSA, UL, VDE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,163.54000 | $1,163.54 |
| 5 | $1,101.68200 | $5,508.41 |
| 10 | $1,039.04100 | $10,390.41 |
| 20 | $997.54200 | $19,950.84 |
| 50 | $956.04300 | $47,802.15 |


