
MX66L1G45JZ4I08 | |
---|---|
DigiKey Part Number | 1092-MX66L1G45JZ4I08-ND |
Manufacturer | |
Manufacturer Product Number | MX66L1G45JZ4I08 |
Description | IC FLASH 1GBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI 120 MHz 6 ns 8-WSON (8x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 256M x 4, 512M x 2, 1G x 1 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 1ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | $80.00921 | $38,404.42 |