MX29GL512FLT2I-10Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: $0.00000
Datasheet
56-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29GL512FLT2I-10Q

DigiKey Part Number
1092-1145-ND
Manufacturer
Manufacturer Product Number
MX29GL512FLT2I-10Q
Description
IC FLASH 512MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
960$73.50661$70,566.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.