Similar
Similar

Category | Memory Organization 256K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 90ns |
Packaging Tray | Access Time 90 ns |
Part Status Not For New Designs | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX29F200CBTI-70G | Macronix | 0 | 1092-1018-ND | $60.76000 | Similar |
| MX29F200CTTI-70G | Macronix | 76 | 1092-1017-ND | $60.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $19.84719 | $1,905.33 |


