
MX25V4006EZNI-13G | |
---|---|
DigiKey Part Number | 1092-1069-ND |
Manufacturer | |
Manufacturer Product Number | MX25V4006EZNI-13G |
Description | IC FLASH 4MBIT SPI 75MHZ 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 75 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 75 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Voltage - Supply | 2.35V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $4.11600 | $41.16 |
25 | $4.01080 | $100.27 |
50 | $3.92500 | $196.25 |
100 | $3.84020 | $384.02 |
250 | $3.72712 | $931.78 |
570 | $3.62454 | $2,065.99 |
1,140 | $3.53854 | $4,033.94 |
5,130 | $3.35352 | $17,203.56 |