MX25U8035EZNI-10G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 5,590
Unit Price: $9.29000
Datasheet

Similar


Macronix
In Stock: 177,270
Unit Price: $6.08000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $4.63450
Datasheet
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U8035EZNI-10G

DigiKey Part Number
1092-1074-ND
Manufacturer
Manufacturer Product Number
MX25U8035EZNI-10G
Description
IC FLASH 8MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
104 MHz
Packaging
Tray
Write Cycle Time - Word, Page
30µs, 3ms
Part Status
Not For New Designs
Voltage - Supply
1.65V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25U8033EZNI-12GMacronix5,590MX25U8033EZNI-12G-ND$9.29000Similar
MX25U8035FZUIMacronix177,2701092-MX25U8035FZUICT-ND$6.08000Similar
W25Q80EWZPIGWinbond Electronics0256-W25Q80EWZPIG-TUBE-ND$4.63450Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
5,700$10.11504$57,655.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.