MX25U6435EMI-10G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 3,254
Unit Price: $21.29000
Datasheet
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 104 MHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U6435EMI-10G

DigiKey Part Number
MX25U6435EMI-10G-ND
Manufacturer
Manufacturer Product Number
MX25U6435EMI-10G
Description
IC FLASH 64MBIT SPI/QUAD 16SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 104 MHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
300µs, 5ms
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes