14-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U6432FBBI02

DigiKey Part Number
1092-MX25U6432FBBI02TR-ND - Tape & Reel (TR)
1092-MX25U6432FBBI02CT-ND - Cut Tape (CT)
1092-MX25U6432FBBI02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25U6432FBBI02
Description
IC FLASH 64MBIT SPI/QUAD 14WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 14-WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
40µs, 3ms
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$8.38300$83.83
25$8.15200$203.80
50$7.97460$398.73
100$7.79470$779.47
250$7.55708$1,889.27
500$7.37742$3,688.71
1,000$7.19858$7,198.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$6.94677$41,680.62
12,000$6.77064$81,247.68
Manufacturers Standard Package