


SMLVN6RGBFU1 | |
|---|---|
DigiKey Part Number | 846-SMLVN6RGBFU1TR-ND - Tape & Reel (TR) 846-SMLVN6RGBFU1CT-ND - Cut Tape (CT) 846-SMLVN6RGBFU1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLVN6RGBFU1 |
Description | LED RGB 3528 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $10.48200 | $104.82 |
| 100 | $7.93620 | $793.62 |
| 500 | $6.81234 | $3,406.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.44533 | $6,445.33 |
| 2,000 | $6.13439 | $12,268.78 |
| 3,000 | $5.97503 | $17,925.09 |
| 5,000 | $5.79520 | $28,976.00 |
| 7,000 | $5.68830 | $39,818.10 |
| 10,000 | $5.58409 | $55,840.90 |










