MX25L25673GMI-10G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: $31.18676
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $33.95000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: $33.95000
Datasheet
FLASH - NOR Memory IC 256Mbit SPI 120 MHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L25673GMI-10G

DigiKey Part Number
MX25L25673GMI-10G-ND
Manufacturer
Manufacturer Product Number
MX25L25673GMI-10G
Description
IC FLASH 256MBIT SPI 16SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI 120 MHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
30µs, 750µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
4,840$31.18676$150,943.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.