
SW-236-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-236-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-236-PIN |
Description | IC RF SWITCH SPDT 2GHZ FP-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm FP-16 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 2GHz | |
Isolation | 40dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 2GHz | |
P1dB | 33dBm | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | FP-16 | |
Supplier Device Package | FP-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20,892.86200 | $208,928.62 |

