
PXAC261002FC-V1-R0 | |
|---|---|
DigiKey Part Number | PXAC261002FC-V1-R0-ND |
Manufacturer | |
Manufacturer Product Number | PXAC261002FC-V1-R0 |
Description | RF MOSFET LDMOS 26V H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 210 mA 2.69GHz 15.1dB 18W H-37248-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.69GHz | |
Gain | 15.1dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 210 mA | |
Power - Output | 18W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-37248-4 | |
Supplier Device Package | H-37248-4 | |
Base Product Number |

