
MSWSE-005-15 | |
---|---|
DigiKey Part Number | 1465-MSWSE-005-15TR-ND - Tape & Reel (TR) 1465-MSWSE-005-15CT-ND - Cut Tape (CT) 1465-MSWSE-005-15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSWSE-005-15 |
Description | RF DIODE PIN 200V 5W 0503 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 200 mA 5 W 0503 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.05pF @ 50V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 30mA, 500MHz | |
Power Dissipation (Max) | 5 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0503 (1308 Metric) | |
Supplier Device Package | 0503 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.44092 | $14,720.46 |
1,000 | $28.69132 | $28,691.32 |
1,500 | $28.31605 | $42,474.08 |
2,500 | $27.90012 | $69,750.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.47000 | $49.47 |
10 | $37.91700 | $379.17 |
25 | $35.03200 | $875.80 |
100 | $31.86280 | $3,186.28 |
250 | $30.35172 | $7,587.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.04000 | $64.04 |
10 | $43.84400 | $438.44 |
25 | $38.62800 | $965.70 |
100 | $32.78310 | $3,278.31 |
250 | $29.94900 | $7,487.25 |