
MSW2061-206-W | |
|---|---|
DigiKey Part Number | 1465-MSW2061-206-W-ND |
Manufacturer | |
Manufacturer Product Number | MSW2061-206-W |
Description | IC RF SWITCH SPDT 4.5GHZ CS206 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm CS206 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 200MHz ~ 4.5GHz | |
Isolation | 35dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 4.5GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V, 180V | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Supplier Device Package | CS206 | |
Base Product Number |

