
MRF166W | |
---|---|
DigiKey Part Number | 1465-1162-ND |
Manufacturer | |
Manufacturer Product Number | MRF166W |
Description | RF MOSFET 28V 412-01 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 30MHz ~ 500MHz 16dB 40W 412-01, Style 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 30MHz ~ 500MHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 8A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 40W | |
Voltage - Rated | 65 V | |
Package / Case | 412-01 | |
Supplier Device Package | 412-01, Style 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $1,148.31250 | $22,966.25 |