
MRF151 | |
|---|---|
DigiKey Part Number | 1465-1153-ND |
Manufacturer | |
Manufacturer Product Number | MRF151 |
Description | RF MOSFET 50V |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 13dB ~ 22dB 150W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 13dB ~ 22dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 16A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 125 V | |
Package / Case | - | |
Supplier Device Package | - |



