
MPN7380-T83 | |
---|---|
DigiKey Part Number | 1465-MPN7380-T83-ND |
Manufacturer | |
Manufacturer Product Number | MPN7380-T83 |
Description | RF DIODE PIN 800V DIE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 800V Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 800V | |
Capacitance @ Vr, F | 0.6pF @ 50V, 100MHz | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $519.19000 | $519.19 |
10 | $429.16700 | $4,291.67 |
25 | $406.67720 | $10,166.93 |