
MPN7306-C11 | |
---|---|
DigiKey Part Number | 1465-MPN7306-C11-ND |
Manufacturer | |
Manufacturer Product Number | MPN7306-C11 |
Description | RF DIODE PIN 60V 500MW DIE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 500 mW Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 1.2Ohm @ 10mA, 1GHz | |
Power Dissipation (Max) | 500 mW | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |