
MLP7130-11 | |
---|---|
DigiKey Part Number | 1465-MLP7130-11-ND |
Manufacturer | |
Manufacturer Product Number | MLP7130-11 |
Description | RF DIODE PIN 30V 2W DIE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 2 W Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Capacitance @ Vr, F | 0.1pF @ 6V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 1GHz | |
Power Dissipation (Max) | 2 W | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |