
MD-189-PIN | |
---|---|
DigiKey Part Number | 1465-MD-189-PIN-ND |
Manufacturer | |
Manufacturer Product Number | MD-189-PIN |
Description | MIXER,TB,RF,TIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 1MHz ~ 3.5GHz FP-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1MHz ~ 3.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | FP-2 | |
Supplier Device Package | FP-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4,986.60800 | $49,866.08 |