cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-113-PIN

DigiKey Part Number
1465-MD-113-PIN-ND
Manufacturer
Manufacturer Product Number
MD-113-PIN
Description
MIXER,DB,RF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Mixer/Detector 5MHz ~ 1GHz FP-2
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Frequency
5MHz ~ 1GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Mixer/Detector
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
FP-2
Supplier Device Package
FP-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1,512.56500$15,125.65