
MC2110-2 | |
---|---|
DigiKey Part Number | 1465-MC2110-2-ND |
Manufacturer | |
Manufacturer Product Number | MC2110-2 |
Description | MIXER, OPEN CARRIER |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 3.4GHz ~ 4.7GHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 3.4GHz ~ 4.7GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 6.2dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |