
MA40108-137 | |
---|---|
DigiKey Part Number | 1465-MA40108-137-ND |
Manufacturer | |
Manufacturer Product Number | MA40108-137 |
Description | RF DIODE SCHOTTKY SOD-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Quad SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Quad | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | - | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $636.37390 | $63,637.39 |