
MASWCC0010TR | |
---|---|
DigiKey Part Number | 1465-MASWCC0010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASWCC0010TR |
Description | IC RF SWITCH SP4T 4GHZ 36QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 36-PQFN, CSP (4x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | DC ~ 4GHz | |
Isolation | 38dB (min) | |
Insertion Loss | 2.3dB (max) | |
Test Frequency | 4GHz | |
P1dB | 27dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 36-PQFN, CSP (4x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $172.71272 | $172,712.72 |