MASW-004103-13655P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-004103-13655P

DigiKey Part Number
1465-1731-2-ND - Tape & Reel (TR)
1465-1731-1-ND - Cut Tape (CT)
1465-1731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-004103-13655P
Description
IC RF SWITCH SP4T 20GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 20 GHz 50Ohm
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP4T
Frequency Range
50MHz ~ 20GHz
Isolation
32dB
Insertion Loss
1.2dB
Test Frequency
20GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-10V
Operating Temperature
-65°C ~ 125°C
Package / Case
5-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$296.52000$296.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$222.82296$111,411.48
Manufacturers Standard Package