
MASW-004103-13650P | |
---|---|
DigiKey Part Number | 1465-1763-2-ND - Tape & Reel (TR) 1465-1763-1-ND - Cut Tape (CT) 1465-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-004103-13650P |
Description | IC RF SWITCH SP4T 20GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T 20 GHz 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 50MHz ~ 20GHz | |
Isolation | 32dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | 64dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $184.83299 | $554,498.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.44000 | $255.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $272.64000 | $272.64 |