
MASW-004103-001SMB | |
---|---|
DigiKey Part Number | 1465-1626-ND |
Manufacturer | |
Manufacturer Product Number | MASW-004103-001SMB |
Description | EVAL BOARD FOR MASW-004103-13650 |
Customer Reference | |
Detailed Description | MASW-004103 HMIC™ Switch, SP4T 50MHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 50MHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MASW-004103 | |
Note | - | |
Base Product Number |