cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-004102-12760G

DigiKey Part Number
1465-1105-ND
Manufacturer
Manufacturer Product Number
MASW-004102-12760G
Description
IC RF SWITCH SP4T 18GHZ
Customer Reference
Detailed Description
RF Switch IC SP4T 18 GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
RF Type
-
Topology
Reflective
Circuit
SP4T
Frequency Range
2GHz ~ 18GHz
Isolation
35dB
Insertion Loss
1.4dB
Test Frequency
18GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-65°C ~ 125°C
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.