
MASW-002103-13630P | |
|---|---|
DigiKey Part Number | 1465-1759-2-ND - Tape & Reel (TR) 1465-1759-1-ND - Cut Tape (CT) 1465-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-002103-13630P |
Description | IC RF SWITCH SPDT 20GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 20 GHz 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 20GHz | |
Isolation | 27dB | |
Insertion Loss | 1.05dB | |
Test Frequency | 20GHz | |
P1dB | - | |
IIP3 | 66dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.91000 | $220.91 |
| 10 | $177.95400 | $1,779.54 |
| 25 | $167.22840 | $4,180.71 |
| 100 | $163.90300 | $16,390.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $140.20135 | $420,604.05 |


