
MASW-001100-11900G | |
---|---|
DigiKey Part Number | 1465-MASW-001100-11900G-ND |
Manufacturer | |
Manufacturer Product Number | MASW-001100-11900G |
Description | RF DIODE PIN 50V 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $40.56612 | $20,283.06 |