
MAPC-A3007-ABSB1 | |
---|---|
DigiKey Part Number | 1465-MAPC-A3007-ABSB1-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-A3007-ABSB1 |
Description | EVAL BOARD FOR MAPC-A3007 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MAPC-A3007 - Transistor 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAPC-A3007 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19,615.91000 | $19,615.91 |