AC-1230S-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPC-A1500-AS000

DigiKey Part Number
1465-MAPC-A1500-AS000-ND
Manufacturer
Manufacturer Product Number
MAPC-A1500-AS000
Description
IC AMP GPS 1.215GHZ AC1230S
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 960MHz ~ 1.215GHz AC-1230S-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Frequency
960MHz ~ 1.215GHz
P1dB
-
Gain
18.9dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
65V
Current - Supply
-
Test Frequency
1.03GHz ~ 1.09GHz
Mounting Type
Surface Mount
Package / Case
AC-1230S-4
Supplier Device Package
AC-1230S-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11,205.81000$11,205.81