
MASW-011173-DIE | |
---|---|
DigiKey Part Number | 1465-MASW-011173-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MASW-011173-DIE |
Description | IC RF SWITCH SP2T 55GHZ DIE |
Customer Reference | |
Detailed Description | RF Switch IC Radar SP2T 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Type | Radar | |
Topology | Reflective | |
Circuit | SP2T | |
Frequency Range | 20GHz ~ 55GHz | |
Isolation | 28dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 55GHz | |
P1dB | - | |
IIP3 | 48dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $497.52260 | $49,752.26 |