
MAMX-011036-DIE | |
---|---|
DigiKey Part Number | 1465-1848-ND |
Manufacturer | |
Manufacturer Product Number | MAMX-011036-DIE |
Description | MIXER 8-43 GHZ DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 8GHz ~ 43GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 8GHz ~ 43GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $953.63600 | $9,536.36 |
20 | $919.48950 | $18,389.79 |
30 | $902.39200 | $27,071.76 |
50 | $883.44180 | $44,172.09 |
70 | $872.36743 | $61,065.72 |