
MAMG-100227-010C0L | |
---|---|
DigiKey Part Number | 1465-MAMG-100227-010C0L-ND |
Manufacturer | |
Manufacturer Product Number | MAMG-100227-010C0L |
Description | AMPLIFIER,GAN,10W,.225-2.6GHZ,2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 225MHz ~ 2.6GHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 225MHz ~ 2.6GHz | |
P1dB | - | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V, 36V | |
Current - Supply | - | |
Test Frequency | 2.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
84 | $1,531.30095 | $128,629.28 |