


MADS-011010-14150T | |
|---|---|
DigiKey Part Number | 1465-1775-1-ND - Cut Tape (CT) 1465-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADS-011010-14150T |
Description | RF DIODE SCHOTTKY 3V 6TDFN |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Cathode 3V 6-TDFN (1.5x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 3V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.5x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $15.37400 | $153.74 |


