
MADS-001340-12790T | |
|---|---|
DigiKey Part Number | 1465-MADS-001340-12790TTR-ND - Tape & Reel (TR) 1465-MADS-001340-12790TCT-ND - Cut Tape (CT) 1465-MADS-001340-12790TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADS-001340-12790T |
Description | RF DIODE SCHOTTKY 70V 250MW SC79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 200 mA 250 mW SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 10 | $13.84500 | $138.45 |
| 25 | $12.62840 | $315.71 |
| 100 | $11.29390 | $1,129.39 |
| 250 | $10.65804 | $2,664.51 |
| 500 | $10.44048 | $5,220.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.56881 | $28,706.43 |
| 6,000 | $9.37801 | $56,268.06 |



