


MADRCC0005 | |
---|---|
DigiKey Part Number | 1465-1687-ND |
Manufacturer | |
Manufacturer Product Number | MADRCC0005 |
Description | DRIVER SMT ASIC |
Customer Reference | |
Detailed Description | RF IC Driver 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Driver | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |