
MADR-011022 | |
---|---|
DigiKey Part Number | 1465-MADR-011022-ND |
Manufacturer | |
Manufacturer Product Number | MADR-011022 |
Description | DRIVER,PIN DIODE,2 CH,+5V/20MA,- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver ISM 50MHz ~ 20GHz 4.5V ~ 5.5V Supply 16-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Driver | |
Frequency | 50MHz ~ 20GHz | |
RF Type | ISM | |
Secondary Attributes | 4.5V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $593.28000 | $593.28 |
10 | $520.98700 | $5,209.87 |
25 | $495.97480 | $12,399.37 |
100 | $461.71720 | $46,171.72 |