
MADR-011022-TR1000 | |
---|---|
DigiKey Part Number | 1465-1862-2-ND - Tape & Reel (TR) 1465-1862-1-ND - Cut Tape (CT) 1465-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADR-011022-TR1000 |
Description | NEGATIVE VOLTAGE PIN DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver 4.5V ~ 5.5V Supply 16-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | 4.5V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $558.95000 | $558.95 |
10 | $490.70100 | $4,907.01 |
25 | $467.06720 | $11,676.68 |
100 | $434.69820 | $43,469.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $388.90668 | $388,906.68 |