SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007455-1146DT

DigiKey Part Number
1465-MADP-007455-1146DTTR-ND - Tape & Reel (TR)
1465-MADP-007455-1146DTCT-ND - Cut Tape (CT)
1465-MADP-007455-1146DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007455-1146DT
Description
RF DIODE PIN 100V SC-70-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 100V 150 mA SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz
Resistance @ If, F
3Ohm @ 10mA, 100MHz
Operating Temperature
175°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,960
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.74000$14.74
10$10.85000$108.50
25$9.86840$246.71
100$8.79180$879.18
250$8.27744$2,069.36
500$7.96792$3,983.96
1,000$7.71289$7,712.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.39802$22,194.06
Manufacturers Standard Package