RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007455-0287DT

DigiKey Part Number
1465-MADP-007455-0287DTTR-ND - Tape & Reel (TR)
1465-MADP-007455-0287DTCT-ND - Cut Tape (CT)
1465-MADP-007455-0287DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007455-0287DT
Description
RF DIODE PIN 100V 250MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 100V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz
Resistance @ If, F
3Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,787
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.31000$20.31
10$15.07000$150.70
25$13.76280$344.07
100$12.32650$1,232.65
250$11.64164$2,910.41
500$11.44680$5,723.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.46940$31,408.20
6,000$10.26404$61,584.24
Manufacturers Standard Package