SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007448-11410T

DigiKey Part Number
1465-MADP-007448-11410TCT-ND - Cut Tape (CT)
1465-MADP-007448-11410TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007448-11410T
Description
RF DIODE PIN 100V 200MW SOD-323
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 150 mA 200 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
150 mA
Capacitance @ Vr, F
0.25pF @ 50V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Power Dissipation (Max)
200 mW
Operating Temperature
175°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.